Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

101-1069 - 

RABBITCORE, RCM3305, DEV KIT

101-1069 - RABBITCORE, RCM3305, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
101-1069
Varenummer:
1649385
Teknisk datablad:
101-1069   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 101-1069 is a development kit for Rabbit Core RCM3309 microprocessor core module. The RCM3309 core module is powered by the Rabbit 3000 processor operating at 44MHz. The on board mass storage and fast network connectivity makes the RCM3309 series ideal for industrial level applications. The RCM3309 and Dynamic C are an integrated hardware and software solution which allows for an extremely quick time to market. The industry proven Dynamic C is a C language environment that includes an editor, compiler and in circuit debugger, no in circuit emulator is required. With the additional software components such as RabbitWeb, FAT file system and SSL, the RCM3309 module becomes a perfect fit for all applications. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 Base-T Ethernet, RJ45
  • 512K flash/512K SRAM/512K program execution SRAM
  • 4MB or 8MB serial flash
  • 49 digital I/O and 5 serial ports
  • Plenty of storage with safe and secure firmware and data transfers
  • Debug software directly on target hardware
  • Secure, anywhere management using device manager

Applikationer

Industrial, Security

Indhold

RCM3309 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Produktoplysninger

:
Rabbit Semiconductor
:
-
:
RCM3309
:
Rabbit 3000
:
RCM3305
:
RCM3309, RCM3319
:
Module, Prototyping Board, Serial Cable, Documentation CD, Dynamic C, AC Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 4.705,15

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 4.705,15