Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

101-0679 - 

RABBITCORE, RCM3600, DEV KIT

101-0679 - RABBITCORE, RCM3600, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
101-0679
Varenummer:
1554763
Teknisk datablad:
101-0679   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 101-0679 is a development kit for Rabbit Core RCM3600 microprocessor core module. The RCM3600 is the lowest priced Rabbit 3000 microprocessor based core module designed for a wide variety of applications. The RCM3600 is a perfect introduction into embedded control and monitoring. Its small size and ease of integration when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's applications. The RCM3600 mounts directly onto a user designed motherboard with a single 2x20 dual row IDC header, interfacing with all types of CMOS compatible digital devices. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, which helps with passing CE and RF emissions tests. Rabbit hardware and Dynamic C are designed in a complementary fashion for maximum performance and ease of use in embedded systems.
  • 512K SRAM
  • 512K flash
  • 33 digital I/O
  • 22.1MHz clock
  • Low profile footprint: 2.11inch x 1.23inch x 0.62inch
  • Low cost
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Dynamic C development environment for real time development and debugging
  • Exceptionally fast performance for math, logic, I/O
  • Compact size

Applikationer

Embedded Design & Development, System Monitoring, Sensing & Instrumentation, Communications & Networking

Indhold

RCM3600 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Produktoplysninger

:
Rabbit Semiconductor
:
-
:
RCM3600
:
Rabbit 3000
:
RCM3600
:
RCM3600, RCM3610
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 1.862,70

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.862,70