Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

E6486 - 

MATRIX TOUCH CONTROL, DEV KIT

E6486 - MATRIX TOUCH CONTROL, DEV KIT
E6486 - MATRIX TOUCH CONTROL, DEV KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
E6486
Varenummer:
1212966

Produktoversigt

E6486 kit is designed for evaluation and development of QT60486 based glass touch matrix circuits. It includes all circuitry and materials required to make a fully functioning, 48 key matrix touch control. This board has an RS232 serial interface that allows connection to a PC for function setup and data viewing. This digital charge transfer IC are designed to detect human touch on up to 48 keys when used with a scanned, passive X-Y matrix. They will project touch keys to almost any dielectric like glass, plastic, stone, ceramic, and even wood up to thicknesses of over 5cm. Touch areas are defined as simple two part interdigitated electrodes of conductive material deposited on the rear of a control panel. A 16 pin header connector on the end of the board allows connection to a matrix panel. An LED status indicator shows detection and error states. The E6486 makes use of QmBtn software.
  • QT matrix sensing through material of choice
  • Wide variety of panel sizes and shapes
  • Keys individually adjustable for sensitivity, response time and many other critical parameters
  • SPI slave and UART interface
  • Adjacent key suppression feature
  • Synchronous noise suppression pin
  • Spread spectrum modulation: high noise immunity
  • Low cost per key

Applikationer

Sensing & Instrumentation, Security, Industrial, Automotive

Indhold

Board, Matrix Panel with 48 keys, RS232 serial cable, 9V Battery, CD-ROM with QmBtn software, User guide.

Produktoplysninger

:
Atmel
:
-
:
Qmatrix
:
-
:
-
:
QT60486, QT60326
:
Evaluation Board, RS232 Serial Cable, Battery, CD-ROM, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 990,95

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 990,95