Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentPULSE
Producentens varenummerPLS00803
Varenummer4159689
ProduktsortimentPULSE 6.35mm Stereo Female Jack to 3-Pin Male XLR Leads
Dit varenummer
112 På Lager
Levering på 5 arbejdsdage(Leverandør leverer direkte)
Bestil inden kl. 18:00
| Antal | |
|---|---|
| 1+ | kr 17,900 |
| 3+ | kr 17,380 |
| 10+ | kr 16,930 |
Pris for:Each
Minimum: 1
Flere: 1
kr 17,90 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentPULSE
Producentens varenummerPLS00803
Varenummer4159689
ProduktsortimentPULSE 6.35mm Stereo Female Jack to 3-Pin Male XLR Leads
Connector Type A6.35mm (1/4") Stereo Jack Socket
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial3.2ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePULSE 6.35mm Stereo Female Jack to 3-Pin Male XLR Leads
SVHCTo Be Advised
Produktoversigt
A flexible and reliable 6.35mm stereo jack socket to XLR plug audio lead, with female to male connectors. Houses GA202 OFC conductor with a 6mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for sending 1/4" jack signals to female XLR enabled devices such as amps, desks, stereos and more.
- 6.35mm Stereo jack socket to 3-pin XLR audio lead
- Female to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for sending 1/4" jack signals to female XLR enabled devices such as amps, desks, stereos and more
- Lead length: 1m
Applikationer
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Tekniske specifikationer
Connector Type A
6.35mm (1/4") Stereo Jack Socket
Cable Length - Imperial
3.2ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
1m
Product Range
PULSE 6.35mm Stereo Female Jack to 3-Pin Male XLR Leads
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:To Be Advised
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.12