Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

PICOSCOPE 6402C - 

PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns

PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns
PICOSCOPE 6402C - PC USB Oscilloscope, PicoScope 6000 Series, 4 Channel, 250 MHz, 5 GSPS, 256 Mpts, 1.4 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PICOSCOPE 6402C
Varenummer:
2361047
Produktsortiment
PicoScope 6000 Series
Også kendt som:
PP884
Se alle tekniske dokumenter

Produktoplysninger

:
PicoScope 6000 Series
:
4 Channel
:
250MHz
:
5GSPS
:
256 Mpts
:
1.4ns
:
PicoScope 6402C, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide
:
5 Years
:
USB
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The PicoScope 6000 series scopes have the best bandwidth, sampling rate and memory depth of any USB oscilloscope combined with great features from our advanced software offering. With a 250MHz to 500MHz analogue bandwidth complemented by a real-time sampling rate of 5 GS/s, the PicoScope 6000 series scopes can display single-shot pulses with 200 ps time resolution. ETS mode boosts the maximum sampling rate to 50 GS/s, giving higher timing resolution for repetitive signals.
  • 8-bit vertical resolution
  • Up to 1 gigasample buffer memory
  • Hi-speed USB 3.0
  • Built-in arbitrary waveform generator and spectrum analyser
  • Serial decoding (CAN, I2C, SPI, UART) and mask limit testing built-in
  • Manufacturer 5 Year Warranty

Applikationer

Test & Measurement, System Monitoring, Signal Processing

Indhold

PicoScope 6402C, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA150 One 350MHz 10:1 Probe Per Channel, TA155 USB3 Cable, 1.8m, PS010 AC Power Adaptor 12V, Carrying Case, Quick Start Guide

Fodnoter

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Også kendt som

PP884

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

6 På lager

6 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 09-03-20

kr 19.781,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 19.781,00