Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PICOSCOPE 3405D MSO - 

PC USB Oscilloscope, PicoScope 3000 Series, 4+16 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
PICOSCOPE 3405D MSO
Varenummer:
2432912
Produktsortiment
PicoScope 3000 Series
Også kendt som:
PP935
Se alle tekniske dokumenter

Produktoplysninger

:
PicoScope 3000 Series
:
4+16 Channel
:
100MHz
:
1GSPS
:
256 Mpts
:
3.5ns
:
PicoScope 3405D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
:
5 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The PICOSCOPE 3405D MSO is a 100MHz 4-channel Mixed-signal Oscilloscope includes 16 digital inputs so that you can view digital and analog signals simultaneously. The digital inputs can be displayed individually or in named groups with binary, decimal or hexadecimal values shown in a bus-style display. A separate logic threshold from -5 to +5V can be defined for each 8-bit input port. The digital trigger can be activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital input channels or both to enable complex mixed-signal triggering. The PicoScope 3000D series PP935 mixed-signal oscilloscope offers the high-performance specifications required by engineers in the lab or on the move. This oscilloscope offers 4 analog channels. The flexible, high-resolution display options enable you to view and analyze each signal in fine detail.
  • Small, lightweight and portable
  • Deep buffer memory up to 512 MS
  • 1GS/s real-time sampling
  • Fast waveform updates
  • Built-in arbitrary waveform generator
  • USB 3.0 connected and powered
  • Automatic measurements
  • Mask limit testing
  • Advanced triggers
  • Serial decoding
  • Math channels
  • Spectrum analyzer

Applikationer

Test & Measurement, Embedded Design & Development, Hobby & Education, Maintenance & Repair

Indhold

PicoScope 3405D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide

Fodnoter

Software and user manuals are available from: https://www.picotech.com/downloads. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Også kendt som

PP935

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

14 På lager

4 på lager til levering næste dag (Liege lager)
10 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

kr 10.834,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 10.834,00