Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AS108 - 

RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year

AS108 - RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 8.192 GHz, 1 Channel, PicoSource Series, AM, FM, PM, 1 Year

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AS108
Varenummer:
2965657
Produktsortiment
PicoSource Series
Teknisk datablad:
AS108   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
RF
:
8.192GHz
:
1 Channel
:
PicoSource Series
:
AM, FM, PM
:
1 Year
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances o
  • FM, ØM and AM modulation, internal sine or external input
  • External reference clock I/O and trigger I/O
  • Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
  • Adjustable dwell and trigger sweep or trigger next point modes
  • Work in and convert units of measure to suit application
  • Programming examples for LabVIEW, C, C#, Python, MATLAB
  • Suited to bench, field and system integration applications
  • USB-controlled from Windows PC and display or tablet
  • Touch, mouse, keyboard or remote interface software (API included)
  • Multi-unit operation with synchronized modulation, sweeps, hops and lists

Applikationer

Wireless

Fodnoter

In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 23-12-19

kr 34.762,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 34.762,00
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
Spørgsmål og svar fra vores kunder