Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LIQUID CRYSTAL HR V2 - 

3D Printer, Liquid Crystal HR V2, Resin, 55 mm/s Speed, 240 V, 196 x 147 x 250mm Build Volume

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LIQUID CRYSTAL HR V2
Varenummer:
2910935

Produktoplysninger

:
-
:
0.101mm
:
-
:
196mm x 147mm x 250mm
:
-
:
55mm/s
:
240V
:
-
:
Ethernet, USB, Wi-Fi
:
-
:
Photocentric Studio
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

High-resolution objects with the new liquid crystal hi-res 2. New, upgraded HR2 with an improved drive unit, auto homing, flex plate and new Photocentric Studio. It uses Daylight Polymer Printing Technology, it combines a high-resolution LCD screen and a specially formulated polymer. The LCD Screen displays black and white images layer by layer when the white light is exposed to the resin it cures, producing the 3D model.
  • Integral to the printer is the beautiful high-resolution LCD screen. The 23.8" display offers a 2K resolution with an XY pixel size of 137 microns
  • Featuring an upgraded, maintenance-free drive unit. This enables increased accuracy and increased reliability for various size prints
  • Open source and easy to use, Printflow3D is designed to make printing faster and easier. You can upload files directly into the printer, via USB
  • Daylight resins offer a range of hardness and flexibility and colour. All resin is water washable so there is no need for alcohol in post-processing
  • The build platform is factory homed and fitted with a flex plate to ease print removal. The fitted shroud allows drain-off of resin back into the vat
  • The printer is supplied with 2 disposable vats, eliminating the need for reskinning and improving print performance
  • The printer comes with our new software, Photocentric Studio, a complete and comprehensive solution for all users from hobbyists to professionals
  • Connectivity: USB, Wireless, Ethernet
  • Printer control: Interactive 7" Touch-screen
  • Build Volume: 196 x 147 x 250 mm / 7.7 x 5.8 x 9.8 inches
  • Layer Thickness: 50, 100 microns / 0.002, 0.004 inches
  • Cure speed at 100micron: 25-55 secs/layer (depending on resin)
  • Printer dimensions: 38 x 35 x 59 cm / 15 x 13.7 x 23 inches

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

7 På lager

2 på lager til levering næste dag (Liege lager)
5 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 06-01-20

kr 18.060,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 18.060,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder