Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BASIC STAMP 2P-40 - 

MODULE, BS2P40, BASIC STAMP

BASIC STAMP 2P-40 - MODULE, BS2P40, BASIC STAMP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BASIC STAMP 2P-40
Varenummer:
1263889
Se alle tekniske dokumenter

Produktoversigt

The BASIC STAMP 2P-40 serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy to learn language called PBASIC. All vital components (processor, clock source, memory, power regulator) are provided on the BS2p40s tiny PCB, just connect power and go for lower cost OEM solutions, the processor (PBASIC2p40 interpreter) and other components are available for integration into your PCB. The BS2p40 IC is useful for those that have previous experience with the BS2 and would like more speed, variable space, program space, I/O pins, or built in support for character LCDs and the I2C and one Wire protocols, for example, LCDIN / LCDOUT, I2CIN / I2COUT, OWIN / OWOUT and POLLIN / POLLOUT / POLLMODE / POLLRUN / POLLWAIT.
  • Small form factor requires little space
  • Non volatile memory holds up to 4,000 instructions even without power
  • PBASIC 61 commands are easy to learn and remember
  • 32 plus 2 dedicated serial I/O pins
  • 20MHz turbo approximately 12,000 PBASIC instructions/sec
  • 38bytes (12 I/O, 26 variable) RAM size
  • 128bytes scratch pad RAM
  • Serial (9600 baud for programming) communication
  • 40mA run, 350µA sleep current requirements
  • 5.5VDC to 12VDC (Vin), or 5VDC (Vdd) voltage requirements

Applikationer

Embedded Design & Development

Produktoplysninger

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 786,51

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 786,51