Udskriv side
Billedet er vejledende. Se produktspecifikationen.
ProducentPANASONIC
Producentens varenummerERJ6ENF3403V
Varenummer2303820
ProduktsortimentERJ-6EN Series
Teknisk datablad
Produktoplysninger
ProducentPANASONIC
Producentens varenummerERJ6ENF3403V
Varenummer2303820
ProduktsortimentERJ-6EN Series
Teknisk datablad
Resistance340kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Produktoversigt
The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Tekniske specifikationer
Resistance
340kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Tekniske dokumenter (2)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Y-Ex
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (27-Jun-2024)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000004
Produktsporbarhed