Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

ERJ6ENF18R2V

SMD Chip Resistor, 18.2 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision

PANASONIC ERJ6ENF18R2V

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ERJ6ENF18R2V
Varenummer:
2303356
Produktsortiment
ERJ Series
Teknisk datablad:
ERJ6ENF18R2V   Datasheet
Se alle tekniske dokumenter

Vælger af produktsortiment (ERJ Series)

Se alt fra dette produktsortiment

Alternativer til ERJ6ENF18R2V

Sammenlign de valgte produkter (0) Vis alle lignende produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Lagerstatus
Pris for
Antal

VISHAY

SMD Chip Resistor, 18.2 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Klippet bånd
     
Vare med begrænsninger Tilføj

VISHAY

SMD Chip Resistor, 18.2 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Hjul
     
Vare med begrænsninger Tilføj

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
18.2ohm

:
150V

:
Thick Film

:
0805 [2012 Metric]

:
125mW

:
Thick Film

:
Precision

:
± 1%

:
ERJ Series

:
± 100ppm/°C

:
AEC-Q200

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm
  • °C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applikationer

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Emballagetype Klippet bånd
  Yderligere emballagemuligheder er tilgængelige
Re-reel (minimum 150/rulle):2303356RL Kontroller lagerbeholdning

Lagerføres ikke længere

kr 0,35

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each (Supplied on Cut Tape)
Flere: 10 Minimum: 10
Antal Pris Din pris
 
 
10+ kr 0,35
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 0,132
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
500+ kr 0,0795
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --
*Bemærk:Hvis du har valgt en re-reeled vare, vil et gebyr på kr 35,00 blive pålagt."
Re-reeling er en brugertilpasset løsning, som er tilgængelig for cut tape-varer, hvor ordremængden overstiger 150
Bemærk: Forsendelser i forbindelse med forskellige emballagemuligheder sendes muligvis fra et eksternt lager. Se oplysningerne om levering og leveringstid for hver emballagemulighed.