Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

ENW89847AWKF - 

Evaluation Kit, PAN1760 Bluetooth Low Energy (BLE) Module, Bluetooth SIG Certified Stack v4.2

ENW89847AWKF - Evaluation Kit, PAN1760 Bluetooth Low Energy (BLE) Module, Bluetooth SIG Certified Stack v4.2

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ENW89847AWKF
Varenummer:
2783823
Produktsortiment
PAN1760A
Også kendt som:
PAN1760A-USB Dongle Kit
Teknisk datablad:
ENW89847AWKF   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The PAN1760A is Panasonic's next generation Bluetooth module with the industry's lowest power Bluetooth Low Energy SoC. The module is based on Toshiba's single chip TC35678 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.2 LE stack and embedded flash for the user application in stand-alone operation. Peak power consumption of only 3.3 mA in Tx mode allows advanced wireless functionalities in IoT, medical, and industrial applications without compromising battery life. Mandatory and optional Bluetooth 4.2 features are supported. The PAN1760A can either be operated in AT-Command or Hosted mode for very simple integration of Bluetooth connectivity into existing products or in Stand-Alone mode. In Stand-Alone mode, with 256 kB flash memory and 83 kB RAM for User Application, the PAN1760A can be used for many applications without the need for an external processor, saving cost, complexity and space. Older versions of the PAN1760, the PAN1761, and the PAN1026 share the same m
  • Transmit and receive 3.3 mA Tx/Rx peak power consumption
  • Low Power 50 nA Deep Sleep mode
  • Bluetooth Low Energy 4.2 compliant
  • Embedded 256 kB flash memory and 83 kB RAM available for user application
  • AT Command mode, Host mode, Stand-Alone mode
  • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface
  • Bluetooth Mesh SIG v1.0 certified
  • UART (2x), SPI & I2C interface, PWM output (4x), ADC (5 ext, 1 int), 17 programmable I/O
  • ARM Cortex-M0 processor with Single Wire Debug (SWD) interface

Produktoplysninger

:
Panasonic
:
PAN1760A
:
Wireless Connectivity
:
Bluetooth Low Energy
:
2 x USB Stick
:
PAN1760A
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

PAN1760A-USB Dongle Kit

Relaterede søgninger

13 På lager

2 på lager til levering næste dag (Liege lager)
11 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 23-09-19

kr 586,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 586,00