Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ENW89837AZKF - 

Evaluation Board, Bluetooth, Ceramic Antenna, SPP Software, TC35661

ENW89837AZKF - Evaluation Board, Bluetooth, Ceramic Antenna, SPP Software, TC35661

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ENW89837AZKF
Varenummer:
2325985
Også kendt som:
PAN1026 - USB Dongle
Teknisk datablad:
ENW89837AZKF   Datasheet
Se alle tekniske dokumenter

Produktoversigt

PAN1026 is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with embedded Toshiba Bluetooth SIG certified stack. The TC35661 is a highly integrated and compact Bluetooth controller that delivers high-speed operation at ultra-low power consumption. It significantly reduces external component count and power consumption in applications requiring support of Bluetooth 2.1 and 4.0 standards. EDR (enhanced data rate) is not supported. An embedded SPP (Serial Port Profile of Bluetooth Classic) and GATT (Generic Attribute Profile of Bluetooth LE) are also integrated. The device supports also a subset of standard and Toshiba extended HCI commands. The device allows for serving both legacy Bluetooth classic and Bluetooth Low Energy connections with rapid connection and disconnection, needed by a wide range of application, all at a small form factor . The PAN1026 Module is manufactured in a very small 15.6 * 8.7 * 1.9 mm3 SMD package with shielded case and is qualified accord
  • Bluetooth Classic and BLE (Dual Mode) support
  • Bluetooth Classic 2.1 embedded SPP, high level API commands
  • Bluetooth 4.0 (LE) embedded GATT profile with high level API commands, compatible to Toshiba reference BLE profiles
  • Standard and extended HCI command set supported
  • Operational Temperature Range -40 / 85 degree C
  • Operational Voltage 1.8V or 3.0V +/- 10%

Applikationer

Embedded Design & Development, Wireless, Communications & Networking

Produktoplysninger

:
Toshiba
:
TC35661
:
Wireless Connectivity
:
Bluetooth
:
Eval Kit TC35661-501
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

PAN1026 - USB Dongle

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

10 På lager

Leveres så længe lager haves

3 på lager til levering næste dag (Liege lager)
7 på lager til levering næste dag (UK lager)
kr 310,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 310,00
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
Spørgsmål og svar fra vores kunder