Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AMG8832EK - 

Evaluation Board, Infrared Grid-EYE Array Sensor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AMG8832EK
Varenummer:
2475261
Teknisk datablad:
AMG8832EK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The GridEYE Sensor boards combines the versatility of the MEMs based sensor with Bluetooth enabled connectivity and the option of mounting the board on an Arduino DUE platform. With the combination of the hardware and software for IR detection of people and objects, users are able to develop prototypes and build their own wireless sensor 'Internet of Things' applications. The PC software and a Smartphone app (Android and iOS) provided allows customers to test the sensor in different ways with various innovative applications due to the simplicity of the evaluation kit. Grid-EYE is an infrared array sensor, first 64 pixel IR camera in an all-in-one SMD package, with thermopile elements in an 8x8 grid that detect absolute surface temperature without contact. The sensor can detect moving people and objects, as well as position and presence of motionless people and objects, the direction of movements and the accurate surface temperature from -20°C up to +100°C.
  • GridEYE, an IR 64 (8x8 array) pixel MEMs based Sensor
  • Sensor with patented 60° silicon lens
  • PAN1740 Bluetooth Module (BLE v4.0)
  • Android and iOS connectivity via BLE
  • 2 modes of operation - standalone and Arduino, switchable with jumpers
  • Arduino headers installed
  • Jumpers to configure Bootloader access
  • JTAG with reset for development
  • 32/64-bit Windows installers provided for demo software
  • LabView GUI with colour scaling
  • API libraries with demo program source-code
  • Fully Compliant
  • Powered by Panasonic and manufactured by Embest

Applikationer

Medical, Safety, Security, Consumer Electronics, Industrial

Indhold

GridEYE Sensor Evaluation Board, USB cable, Safety sheet, References and link for downloads

Produktoplysninger

:
Sensor
:
Panasonic
:
AMG8832
:
Infrared Array Sensor
:
Grid-EYE Sensor Board, ATSAMD21- SMART, Bluetooth Module
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til AMG8832EK

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

2664539 - Evaluation Board, AMG8834 Infrared Grid-EYE Array Sensor, PAN1740 Bluetooth Low Energy Module

Se alle alternativer/anbefalinger
kr 579,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 579,00
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
Spørgsmål og svar fra vores kunder