Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ENW89835AY1F - 

Evaluation Kit, PAN1720 Bluetooth v4.0 Low Energy Module, 1 MBPS, USB Stick Form Factor

ENW89835AY1F - Evaluation Kit, PAN1720 Bluetooth v4.0 Low Energy Module, 1 MBPS, USB Stick Form Factor

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ENW89835AY1F
Varenummer:
2783820
Produktsortiment
PAN172x
Også kendt som:
PAN1721-TI-USB Dongle Kit
Teknisk datablad:
ENW89835AY1F   Datasheet
Se alle tekniske dokumenter

Produktoversigt

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand you personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-Commands. The PAN1720-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified, according to the Bluetooth 4.0 standard. The PAN1721 is pin-compatible with the PAN1720, with the exception that USB is the hardware communication interface on the PAN1720 and I2C is the hardware communication interface on the PAN1721. Compared to the PAN1720, the PAN1721 provides lower RF current consum
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Low power 8051 µC included
  • Up to 256k Flash and 8k RAM
  • 19 general-purpose I/O pins (17x 4mA, 2x20 mA)
  • Dimension only 15.6 x 8.7 x 1.9 mm³
  • Sleep Mode 0.5µA
  • Link budget 97dBm (Rx Sensitivity -94, Tx +3 dBm)
  • Temperature Range from -40°C to +85°C
  • Supply Voltage Range from 2.0V to 3.6V, typ. 3.0V

Produktoplysninger

:
Panasonic
:
PAN1721-TI
:
Wireless Connectivity
:
Bluetooth Low Energy
:
2 x USB Stick
:
PAN172x
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

PAN1721-TI-USB Dongle Kit

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

5 På lager

5 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-02-20

kr 963,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 963,00
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
Spørgsmål og svar fra vores kunder