Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

ENW49A01AYEF - 

Evaluation Board, WiFi, Full Embedded, 88W8782, 88MC200

ENW49A01AYEF - Evaluation Board, WiFi, Full Embedded, 88W8782, 88MC200

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
ENW49A01AYEF
Varenummer:
2491352
Også kendt som:
PAN9320-US-KIT
Teknisk datablad:
ENW49A01AYEF   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The PAN9320 is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. The module is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. The module combines a high-performance CPU, high sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory. The module's integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup of simultaneous Wi-Fi connections from the module to smart devices and home network routers. The pre-programmed Wi-Fi SoC firmware enables client (STA) and micro access point (µAP) applications. With the transparent mode, raw
  • Fully embedded: integrated full-featured network stack
  • Contains all necessary IoT functionality (Place & Play)
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a host MCU
  • Over-the-Air firmware update
  • Two UART interfaces (command and transparent data)
  • Integrated QSPI flash memory for customer web contents and configuration file (externally extendable with additional 2 MByte)
  • Coexistence interface for external co-located 2.4 GHz radios (e. g. Bluetooth)
  • Programming via standard JTAG
  • Evaluation and development tool WiFigurator for Windows
  • FCC-/IC-/CE-certified

Applikationer

Test & Measurement, Industrial

Produktoplysninger

:
Wireless Development
:
Marvell
:
88W8782, 88MC200
:
WiFi
:
Eval Board, IDB Daughter Board with PAN9320 Module
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Også kendt som

PAN9320-US-KIT

Alternativer til ENW49A01AYEF

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

Tilgængelige alternativer

2783825 - Evaluation Kit, PAN9420 Fully Embedded Stand-Alone 2.4 GHz ISM Band Wi-Fi Module

Se alle alternativer/anbefalinger
kr 1.639,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.639,00
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
Spørgsmål og svar fra vores kunder