Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MICROFC-SMTPA-30050-GEVB - 

Evaluation Board, MicroFC-30050 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage

MICROFC-SMTPA-30050-GEVB - Evaluation Board, MicroFC-30050 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage
MICROFC-SMTPA-30050-GEVB - Evaluation Board, MicroFC-30050 SiPM Sensor, 3 x Through Hole Pins, Bias Voltage

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MICROFC-SMTPA-30050-GEVB
Varenummer:
2949116
Produktsortiment
C-Series SiPM Sensor
Se alle tekniske dokumenter

Produktoversigt

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm12
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applikationer

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Produktoplysninger

:
Sensor
:
On Semiconductor
:
MICROFJ-30050-TSV
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFJ-30050-TSV
:
C-Series SiPM Sensor
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

3 vil være klar til levering d. 28-07-19

Flere produkter på lager i ugen, der starter den 08-07-19

Kontakt mig, når varen er på lager

kr 471,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 471,00