Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MICROFC-SMA-60035-GEVB - 

Evaluation Board, MicroFC-60035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

MICROFC-SMA-60035-GEVB - Evaluation Board, MicroFC-60035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MICROFC-SMA-60035-GEVB
Varenummer:
2949117
Produktsortiment
C-Series SiPM Sensor
Se alle tekniske dokumenter

Produktoversigt

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm13
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applikationer

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Produktoplysninger

:
Sensor
:
On Semiconductor
:
MICROFC-60035-SMT
:
Silicon Photomultiplier Sensor (SiPM)
:
Eval Board MICROFC-60035-SMT
:
C-Series SiPM Sensor
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

1 På lager

1 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

kr 2.307,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.307,00