Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

PIC-P32MX - 

340F512, ETHERNET, EVALUATION KIT

PIC-P32MX - 340F512, ETHERNET, EVALUATION KIT

Billedet er vejledende. Se produktspecifikationen.

Producent:
OLIMEX OLIMEX
Producentens varenummer:
PIC-P32MX
Varenummer:
1701531
Teknisk datablad:
PIC-P32MX   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The PIC-P32MX prototype board uses the new PIC32 32bit MIPS 4K core processor from Microchip which offers speed and performance at low cost. This board hasPIC32MX340F512 microcontroller on it with its 512KB of flash, 32KB RAM, 80MHz clock, UARTs, PWMs, DMAs. The board has both ICSP and JTAG connectors so it can be programmed with PIC-ICD2 or JTAG tool.
  • PIC32MX340F512 microcontroller
  • UEXT connector for other modules like MOD-MP3, MOD-NRF24Lx, MOD-SMB380, MOD-RFID125 etc
  • ICSP/ICD connector for programming with PIC-ICD2 or PIC-ICD2-POCKET
  • RD232 interface with driver
  • Quartz crystals 8Mhz and 32768Hz
  • Power plug in jack with diode bridge can be powered with AC or DC power supply
  • 3.3V voltage regulator
  • Extension slot on every uC pin
  • JTAG connector
  • Board size available with 100mm x 80mm

Applikationer

Automotive, Sensing & Instrumentation, Motor Drive & Control, Industrial, Lighting, Metering, Communications & Networking, Imaging, Video & Vision, Wireless, Audio

Advarsler

The PIC-32MX board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Produktoplysninger

:
Microchip
:
32bit
:
PIC32MX340Fxxxx
:
PIC
:
PIC32
:
PIC32MX
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 195,35

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 195,35