Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MSP430-P249 - 

F249, JTAG, DB9, DEV BOARD

MSP430-P249 - F249, JTAG, DB9, DEV BOARD

Billedet er vejledende. Se produktspecifikationen.

Producent:
OLIMEX OLIMEX
Producentens varenummer:
MSP430-P249
Varenummer:
1701525
Teknisk datablad:
MSP430-P249   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MSP430-P249 is a development board for MSP430F249 microcontroller. The MSP430 family of ultra low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16bit RISC CPU, 16bit registers, and constant generators that contribute to maximum code efficiency. The calibrated digitally controlled oscillator (DCO) allows wake up from low power modes to active mode in less than 1µs.
  • MSP430F169 MCU with 60Kbytes program flash, 256bytes data flash, 2Kbytes RAM
  • 32.768KHz oscillator crystal
  • Optional high frequency crystal (socket)
  • External power supply jack for AC or DC power supply
  • RST/NMI pin pull up
  • Voltage regulator plus power supply filtering capacitor
  • RS 232 driver plus DB9 connector
  • JTAG connector
  • Extension headers for each uC pin
  • Board size available with 100mm x 80mm

Applikationer

Metering, Sensing & Instrumentation, Portable Devices, Industrial

Produktoplysninger

:
Texas Instruments
:
16bit
:
MSP430F2xx
:
MSP430
:
MSP430
:
MSP430
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 307,13

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 307,13