Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MOD-RFID125-BOX

USB RFID Reader Module 125Khz Tags, With Emulation of Keyboard and RS232

MOD-RFID125-BOX - USB RFID Reader Module   125Khz Tags, With Emulation of Keyboard and RS232

Billedet er vejledende. Se produktspecifikationen.

Producent:
OLIMEX OLIMEX
Producentens varenummer:
MOD-RFID125-BOX
Varenummer:
1776327
Se alle tekniske dokumenter

Produktoversigt

MOD-RFID125-BOX is an RFID station, able to read Manchester-encoded 64bit EM4102 tags with 64 periods of carrier frequency per data bit. The complexity of RFID tag detection, verification and decoding are handled by MOD-RFID125-BOX. The user is given the 40bit ID of the transponder tag. MOD-RFID125-BOX supports three distinctive modes of operation. It is easily switched by a single button press. It can emulate USB HID keyboard and input the read TAG ID directly to any windows application including the venerable notepad or it can emulate USB CDC serial port for easy access from custom user applications using standard code for COM port access.
  • Supports Manchester-encoded 64bit EM4102 RFID tags
  • Base RFID frequency 125kHz
  • USB port connection to PC;
  • Standard 5V UART 9600,8N1 connection to user microcontroller boards;
  • Three modes of operation, easily changed by pressing the button
  • simple command-line interface in USB CDC and UART modes
  • Two LEDs indicating device status and tag presence
  • Support for continuous and periodic RF scanning to better suit user power requirements
  • General practice for working with ESD should be applied when working with this board

Applikationer

Wireless, RF Communications

Advarsler

The board must not be subject to high electrostatic potentials.
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
Lagerføres ikke længere

kr 439,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 439,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
5+ kr 429,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 426,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 417,00