Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LPC2478-STK - 

LPC2478, ENET, UC LINUX DEV BOARD

LPC2478-STK - LPC2478, ENET, UC LINUX DEV BOARD

Billedet er vejledende. Se produktspecifikationen.

Producent:
OLIMEX OLIMEX
Producentens varenummer:
LPC2478-STK
Varenummer:
1701509

Produktoversigt

The LPC-2478STK is a starter kit which uses LPC2478 microcontroller, powered by the ARM7TDMI-S core,. This powerful MCU supports various serial interfaces such as USB host, USB device, UART, CAN, etc. The board also contains audio input and output as well as MP3 decoder, digital accelerometer, JTAG, Ethernet, touch screen TFT display and SD/MMC card connector. All this along with the ARM7TDMI-S architecture and uC Linux allow user to build a diversity of powerful applications to be used in a wide range of situations.
  • LPC2478 ARM7TDMI-S processor, running at up to 72MHz
  • 512kB on chip flash program memory with in system programming (ISP) and IAP capabilities
  • MP3 decoder DSP + codec VS1002D
  • Three axis digital accelerometer with 11bit accuracy
  • CAN driver and connector
  • RS 232 with ICSP control
  • SD/MMC card connector
  • JTAG connector
  • PS2 keyboard connector
  • 100Mbit Ethernet

Applikationer

Industrial, Portable Devices, Consumer Electronics, Medical

Advarsler

The LPC-2478STK board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Produktoplysninger

:
NXP
:
32bit
:
LPC24xx
:
ARM
:
ARM7TDMI
:
LPC2xxx
:
Dev Board LPC2478
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 2.510,57

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.510,57