Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TWR-VF65GS10-PRO - 

Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4

TWR-VF65GS10-PRO - Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4
TWR-VF65GS10-PRO - Tower Development Kit, Dual Core VF61NS151CMK50 MPU, Quick Development, Cortex-M4

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-VF65GS10-PRO
Varenummer:
2313804
Se alle tekniske dokumenter

Produktoversigt

The TWR-VF65GS10-PRO is a tower development kit for the dual core VF61NS151CMK50 Microprocessor, it utilizes numerous modules to highlight all the capabilities of the MPU and allows hobbyists and designers to development there software quickly and easily. The kit allows the user to take their design to the next level with the NXP Tower System. NXP's modular development platform saves you months of development time now and in the future through rapid prototyping and tool re-use. nterchangeable and reusable modules along with open source design files make it easy to customize your design and reduce low level design giving you more time to focus on differentiated solutions. Sold in kits such as this one or as individual modules, the expansion of your Tower System from a development tool into a development platform is simple and cost effective.
  • Kinetis K20DX128VFM5 based OpenSDA circuit
  • 1GB x 16 (128MB) DDR3 in 96FBGA package
  • 2GB x 16 (256MB) NAND flash
  • Two 128MB (16MB) quad I/O serial flash
  • Dual USB with on chip PHY
  • Interfaces to TWR-LCD-RGB board
  • Four user controlled status LEDs
  • Two mechanical push buttons for user input and one for reset
  • Potentiometer and MMA8451Q three axis digital accelerometer
  • MicroSD card slot

Applikationer

Industrial, Motor Drive & Control, Robotics, Imaging, Video & Vision, Security, Medical, Power Management, Consumer Electronics, Communications & Networking, Wireless

Indhold

TWR-VF65GS10 module, TWR-SER serial module (single Ethernet), TWR-ELEV elevator modules, TWR-LCD-RGB graphical LCD module, USB cable, Quick start guide, FREE ARM DS-5 starter kit.

Produktoplysninger

:
NXP
:
32bit
:
Vybrid VF6xx
:
ARM
:
Cortex-M4, Cortex-A5
:
VF65GS10
:
Dev Kit VF65GS10
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

kr 1.751,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.751,00