Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TWR-S08UNIV - 

Demonstration Kit, Made for Tower System Platform or Stand-alone, 7x Boards, S08, RS08

TWR-S08UNIV - Demonstration Kit, Made for Tower System Platform or Stand-alone, 7x Boards, S08, RS08

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-S08UNIV
Varenummer:
2315653
Teknisk datablad:
TWR-S08UNIV   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The TWR-S08UNIV provides a NXP Tower System development solution for pre-existing S08 and RS08 devices. The TWR-S08UNIV brings access to the growing Tower ecosystem to a set of MCUs previously supported only by traditional demo boards.
  • Tower system module is usable in either stand-alone mode or connected to a Tower System
  • Swappable MCU daughter cards that can be plugged into the main module
  • Unique ID associated with the MCU on the daughter card allowing automatic identification
  • Each 5V MCU daughter card with option to select between 3V and 5V setting
  • All daughter cards, regardless of the 3V/5V switch, control the system voltage on the module board
  • Sample code for the TPM, A/D, internal clock set up
  • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

Applikationer

Embedded Design & Development, Consumer Electronics, Industrial, Medical, Motor Drive & Control

Indhold

TWR-S08UNIV MCU module, DVD with software and documentation, Quick Start Guide.

Produktoplysninger

:
NXP
:
8bit
:
RS08KA, S08QD, S08QG, S08AC, S08QE, S08SH
:
S08/RS08
:
HCS08
:
MC9S08, MC9RS08
:
TWR-S08UNIV MCU Module, DVD with Software and Documentation, USB Cable, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Lagerføres ikke længere

kr 234,69

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 234,69