Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TWR-PXS2010-KIT - 

TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

TWR-PXS2010-KIT - TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-PXS2010-KIT
Varenummer:
2095574
Se alle tekniske dokumenter

Produktoversigt

The TWR-PXS2010-KIT is a tower system kit for power architecture PXS20 functional safety microcontroller. The PXS20 microcontrollers are system on chip devices that are built on power architecture technology and contain enhancements that improve the architecture's fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN, and an enhanced modular input output system. The PXS20 reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture, which can be statically switched between lockstep mode (redundant processing and calculations) to decoupled parallel mode. The TWR-PXS2010 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Dual e200z4 CPU architecture
  • Dual processing spheres
  • Two statically configurable modes of operation
  • Fault collection unit, which monitors and manages fault events
  • Error correction coding on RAM and flash memory allows detection/correction of memory errors
  • Designed to address safety requirements outlined in IEC 61508 (SIL3)
  • A safe assure solution

Applikationer

Industrial, Security, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Aerospace, Defence, Military, Robotics, Automation & Process Control

Indhold

TWR-PXS2010 MCU module, TWR-SER serial module, TWR-ELEV elevator module, Software DVD, Cables, Quick start guide.

Produktoplysninger

:
NXP
:
32bit
:
PXS20
:
Power Architecture
:
Power Architecture
:
PXS2010
:
PXS2010 MCU Board, TWR-SER Serial Module, TWR-ELEV Elevator Module, software DVD, Cables
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 210,74

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 210,74