Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TWR-PXN20 - 

PXN20, OSJTAG, TOWER SYSTEM MODULE

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-PXN20
Varenummer:
2095572
Teknisk datablad:
TWR-PXN20   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The TWR-PXN20 is a tower system module for PXN20 power architecture microcontroller. This module is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. Elevate design to the next level with this industrial power house by building tower system today. The 32bit dual core PXN20 power architecture microcontrollers support a variety of communication protocols, allowing the designer to put together a cost effective, reliable industrial gateway with cutting-edge performance. A large amount of on chip flash, on-chip SRAM with error correction code capability, 36 channel ADC, dual cores and a host of serial I/Os make the PXN20 a compelling solution for your next design cycle.
  • MPXN2020VMG116 up to 116MHz 32bit dual core MCU
  • RS485 half duplex transceiver
  • CAN and RS232 transceiver
  • Four LEDs for user interface
  • Two mechanical push buttons for user interface
  • MMA8451Q three axis accelerometer
  • General purpose tower plug in (TWRPI) socket
  • OSJTAG open source JTAG debug interface (MC9S08JM60)
  • OSJTAG virtual serial port using USB
  • Potentiometer for ADC measurements

Applikationer

Communications & Networking, Automation & Process Control, Test & Measurement, Embedded Design & Development

Indhold

PXN20 MCU board, DVD software, Cables.

Produktoplysninger

:
NXP
:
32bit
:
PXN20
:
Power Architecture
:
Power Architecture
:
-
:
Module for PXN20, USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 385,25

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 385,25