Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

TWR-MCF51MM - 

Tower System Module, ColdFire MCF51MM256 MCU, Medical Use, BDM Debugging Tool

TWR-MCF51MM - Tower System Module, ColdFire  MCF51MM256 MCU, Medical Use, BDM Debugging Tool

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-MCF51MM
Varenummer:
1812170
Teknisk datablad:
TWR-MCF51MM   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The TWR-MCF51MM is a ColdFire MCF51MM256 Medical development tower system module. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The evaluation system operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Integrated open source BDM debugging tool
  • Small form factor
  • Supports external communications interfaces
  • Includes power regulation circuitry with standardized bus
  • Two 80pin connectors on the outside to support debugging or expansion to LCD module
  • RS232, RS 485, CAN , USB interfaces
  • Open connector for MED-EKG development board
  • Low power
  • The TWR-MCF51MM board contains a Flexis MCF51MM256, an energy efficient product solution

Applikationer

Medical

Indhold

TWR-MCF51MM board with a MCF51MM256 32bit MCU, DVD with lab tutorials, software, training and collateral, Quick Start Guide.

Produktoplysninger

:
NXP
:
32bit
:
Flexis - MCF51MM
:
ColdFire
:
ColdFire v1
:
MCF51
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 401,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 401,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder