Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

TWR-K40X256-KIT - 

TWR SYS KIT, W / SERIAL, ELEV MODULE

TWR-K40X256-KIT - TWR SYS KIT, W / SERIAL, ELEV MODULE

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
TWR-K40X256-KIT
Varenummer:
1843926
Se alle tekniske dokumenter

Produktoversigt

The TWR-K40X256-KIT is a tower system kit featuring the MK40X256VMD100 ARM Cortex-M4 microcontroller. It can function as a standalone, low cost platform for the evaluation of the Kinetis K30 and K40 family of microcontroller (MCU) devices. The TWRPI-SLCD segment LCD daughter card is included as part of the TWR-K40X256. The K40X256 microcontroller includes 256KB of program flash storage and an additional 256KB of FlexMemory non volatile storage that can be used as additional program flash memory, data flash or variable size/endurance EEPROM. The TWR-K40X256 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. An onboard MC9S08JM60 based open source JTAG (OSJTAG) circuit provides a JTAG debug interface to the K40X256. The module features a socket that can accept a variety of different tower plug in modules featuring sensors, RF transceivers and more.
  • Capacitive touch pads
  • Integrated, open source JTAG
  • SD card slot
  • MMA7660 three axis accelerometer
  • Segment LCD tower plug in module
  • Tower plug in (TWRPI) socket for expansion
  • Touch TWRPI socket adds support for various capacitive touch boards
  • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I2C, Flexbus
  • Potentiometer and four LEDs
  • Two pushbuttons and infrared port

Applikationer

Consumer Electronics, Communications & Networking, Medical

Indhold

TWR-K40X256 board, TWRPI-SLCD segment LCD tower plug in module, TWR-ELEV elevator module, TWR-SER serial module, 3ft USB cable, Interactive DVD with software installers and documentation, Quick start guide.

Produktoplysninger

:
NXP
:
32bit
:
Kinetis - K40
:
ARM
:
Cortex-M4
:
MK
:
2x Elevator Modules, Serial Peripheral Module, Quick Start Guide Document
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

6 På lager

Leveres så længe lager haves

6 på lager til levering næste dag (UK lager)
kr 843,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 843,00