Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

RD4247MAG3110 - 

Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

RD4247MAG3110 - Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
RD4247MAG3110
Varenummer:
1893345
Se alle tekniske dokumenter

Produktoversigt

The RD4247MAG3110 is a development Kit for MAG3110FC three axis high performance, high functionality 3D magnetometer. This kit provides hardware and software for demonstrating the capability of the MAG3110 three axis digital magnetometer in an eCompass application with hard and soft iron calibration. The MAG3110 is a small, low power digital 3D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. This magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board. Used in conjunction with a three axis accelerometer, orientation independent accurate compass heading information can be achieved. The MAG3110 features a standard I2C serial interface and is capable of measuring local magnetic fields up to 10Gauss with output data rates (ODR) up to 80Hz.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Demonstrates each sensor type (acceleration, pressure, touch) on a common platform
  • Customizable plug-and-play
  • Single software install reduces complexity and improves reliability
  • Consistent sensor platform
  • Demonstrates end application capabilities

Applikationer

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking

Indhold

Accelerometer and magnetometer interface board, MAG3110 and MMA8451 daughter board, LFSTBUSB communications board, USB cable, Quick start guide.

Fodnoter

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
NXP
:
RD4247MAG3110
:
Magnetometer
:
Accel & Magneto I/F, MAG3110 & MMA8451 Daugh, LFSTBUSB Coms, USB Cable & User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 666,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 666,00