Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

RD4247FXOS8700 - 

Development Kit for Six Axis Xtrinsic Sensor

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
RD4247FXOS8700
Varenummer:
2320568
Se alle tekniske dokumenter

Produktoversigt

The RD4247FXOS8700 is a development kit for FXOS8700CQ six axis Xtrinsic sensor. The Xtrinsic FXOS8700CQ six axis sensor is comprised of advanced component level features, specifications and compensation software algorithms producing industry leading compass solutions. This sensor combines industry leading accelerometer and magnetometer sensors in a small plastic package. The 14bit accelerometer and 16bit magnetometer are combined with a high performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1degrees and sub 5degree compass heading accuracy for most applications.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Highly integrated
  • Low power
  • Embedded vector magnitude detection
  • Embedded autonomous hard iron calibration
  • Wide dynamic range of ±1200µT

Applikationer

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Robotics

Indhold

FXOS8700CQ six axis sensor development board, LFSTBUSB communication board, Sensor interface board, USB cable.

Fodnoter

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
NXP
:
FXOS8700CQ
:
Accelerometer
:
Development Board FXOS8700CQ, USB Mini-B Connector
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 482,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 482,00