Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

OM13078UL - 

Evaluation Module, LPC54102 Sensor Processing/Motion Solution, Link2 Debug Probe

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13078UL
Varenummer:
2453459
Teknisk datablad:
OM13078UL   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The OM13078 is a LPC54102 sensor processing/motion development board that provides users with need to develop on sensor processing product. The LPC54102 is an ARM Cortex-M4F based MCU operating at CPU frequencies up to 100MHz. The LPC54102 board provides a highly flexible hardware platform with a selection of motion related MEMS sensors, complemented by an optimized sensor management framework from NXP and integration of the Bosch BSX/BSX Lite sensor fusion libraries. The board is pre programmed and supported with an example Windows PC application to enable a demonstration of its capabilities to be up and running within minutes of opening the box. In addition to the motion sensors, the platform also includes proximity and ambient light sensing, an IR remote control transceiver and a Bluetooth Smart (Low Energy) module from ACKme for wireless connectivity.
  • Built in USB based debug probe Link2 and option for an external debug probe
  • Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
  • Onboard regulators for 1.8V or 3.3V supply or external power supply options
  • Built in MCU power consumption, sensor board and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54102 target to USB via Link2 device
  • Sensor shield board with Bosch sensortec sensors
  • ACKme AMS0002 Bluetooth LE module
  • IR remote control driver
  • Headers for easy prototyping of additional sensors

Applikationer

Consumer Electronics, Hobby & Education, Medical, Portable Devices, Robotics, Sensing & Instrumentation, Automation & Process Control, Building Automation

Indhold

LPC54102 development board, Sensor shield board, Micro USB cable.

Produktoplysninger

:
Sensing - Motion, Vibration, Shock
:
NXP
:
LPC54102
:
-
:
LPCXpresso54102 Development Board LPC54102, Sensor Shield Board, Micro USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

12 På lager

12 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

kr 685,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 685,00