Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

OM13046,598 - 

Evaluation Board, Master, USB2DALI, CorteX-M3

OM13046,598 - Evaluation Board, Master, USB2DALI, CorteX-M3

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13046,598
Varenummer:
2249920
Teknisk datablad:
OM13046,598   Datasheet
Se alle tekniske dokumenter

Produktoversigt

OM13046,598 is a DALI master board, an example implementation for a USB enabled DALI controller, built using the LPC1343 microcontroller. The DALI master features a USB Human Interface Device (HID) interface, which means that no dedicated software driver needs to be installed on the host PC. The USB, GPIO and 32bit timer/counter of the LPC1343 MCU is the main hardware blocks used to implement the DALI master. The system is built around LPC1343 device, which is a Cortex-M3 running at frequencies of up to 72MHz. The software of the DALI master uses the USB HID software driver located in the boot ROM of the LPC134x. The software running on the DALI master does not incorporate a Real Time Operating System; this allows the memory footprint of the firmware to remain as small as possible.
  • Four LEDs are provided for general purpose use
  • An expansion header can be mounted to provide extra connections to the microcontroller
  • DALI physical layer is isolated using optocouplers from the rest of the electronics
  • Software can be built with LPCXpresso v4.1.0_190, and IAR Embedded Workbench for ARM v6.20.4
  • Layout of the board 74mm x 34mm

Applikationer

Lighting

Produktoplysninger

:
NXP
:
32bit
:
LPC1300
:
ARM
:
Cortex-M3
:
LPC1343
:
Board, Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 422,90

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 422,90