Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

OM13041,598 - 

Evaluation Board, NGX, LPC11U3X, CorteX-M0

OM13041,598 - Evaluation Board, NGX, LPC11U3X, CorteX-M0

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13041,598
Varenummer:
2249919
Teknisk datablad:
OM13041,598   Datasheet
Se alle tekniske dokumenter

Produktoversigt

OM13041,598 is a BlueBoard for the evaluation of LPC11U37 ARM Cortex-M0 microcontroller. BlueBoard is a cost effective prototyping solution. It is a ready to run development platform with code snippets to demonstrate applications for every feature supported on the board. The Blue Board offers ubiquitous interfaces making it the best board available. The LPC11U37, a ARM Cortex-M0 microcontroller is a USB 2.0 full speed device controller, has 128KB of internal flash, 10KB SRAM and 4KB EEPROM. The LPC11U37 operates at CPU frequencies of up to 50MHz. In System Programming (ISP) and In Application Programming (IAP) via on chip bootloader software.
  • Board dimensions 110mm X 110mm
  • Two layer PCB (FR-4 material)
  • Power from DC 6.5V with power LED on board linear regulators generate +3.3V/500mA
  • 10 pin, 20 pin Cortex debug connector for SWD (Serial Wire Debug)
  • ISP, wakeup, external interrupt and reset switch
  • 12.0000MHz crystal for MCU, 32KHz crystal for RTC
  • Extension headers for all microcontroller pins
  • RS232 connector, PS2 connector, Micro SD/MMC card connector, USB type B mini connector with link-LED
  • 64 x 128 graphical LCD with backlight control
  • High accuracy external RTC connected on I2C bus

Applikationer

Consumer Electronics, Medical, Industrial, Audio

Produktoplysninger

:
NXP
:
32bit
:
LPC11U00
:
ARM
:
Cortex-M0
:
LPC11U37
:
Evaluation Board for LPC11U3X
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 566,68

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 566,68
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
Spørgsmål og svar fra vores kunder