Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

OM13039,598 - 

Evaluation Board, Keil MCB1857, ARM Cortex-M3 MCU, 180MHz , 1MB Dual Bank On-chip Flash

OM13039,598 - Evaluation Board, Keil MCB1857, ARM Cortex-M3 MCU, 180MHz , 1MB Dual Bank On-chip Flash

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13039,598
Varenummer:
2249926
Teknisk datablad:
OM13039,598   Datasheet
Se alle tekniske dokumenter

Produktoversigt

OM13039,598 is a Keil MCB1857 evaluation board which enables to create and test working programs based on the LPC1800 family of ARM Cortex-M3 based devices. The MCB1857 evaluation board and starter kit includes the MDK-ARM Lite edition tools. These tools help user to get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1857 evaluation board, and a quickstart guide are included. Populated with LPC1857 ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.
  • 180MHz ARM Cortex-M3 processor based LPC1857 MCU in LBGA256
  • Colour QVGA TFT LCD with touchscreen
  • 10/100 Ethernet port
  • High speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces, digital temperature sensor (I2C)
  • Serial/UART port, microSD card interface
  • Analog voltage control for ACD input
  • Audio CODEC with line in/out and microphone/headphone connector & speaker
  • Debug interface connectors

Applikationer

Industrial, Consumer Electronics, RF Communications, Metering

Produktoplysninger

:
NXP
:
32bit
:
LPC1800
:
ARM
:
Cortex-M3
:
LPC18xx
:
Evaluation Board for LPC1857
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til OM13039,598

Relaterede søgninger

Lagerføres ikke længere

kr 2.290,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.290,00