Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

OM13028,598 - 

Evaluation Board, Cortex M3, LPC1830-Xplorer

OM13028,598 - Evaluation Board, Cortex M3, LPC1830-Xplorer

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13028,598
Varenummer:
2249928
Teknisk datablad:
OM13028,598   Datasheet
Se alle tekniske dokumenter

Produktoversigt

OM13028, 598 is a LPC1830-Xplorer featuring the LPC1830 cortex-M3 based microcontroller. The LPC1830 is a high performance, cost effective Cortex-M3 microcontroller featuring 200KB of SRAM, and advanced peripherals including Ethernet, high speed USB 2.0 Host/OTG/Device and CAN 2.0B. Operating at speeds up to 180MHz, the LPC1830 also features two new configurable peripherals a SPI flash interface and a state configurable timer.
  • LPC1830 controller, 100 pin BGA
  • On board Ethernet PHY, 50MHz oscillator and RJ45 connector with magnetics
  • 4 layer PCB
  • On board crystals for controller, RTC and audio codec
  • Micro SD card slot
  • On board USB host power switch
  • Two USB ports, one HS (High speed) port and one FS (Full Speed) port
  • Boot select switch
  • On board audio codec and audio jacks
  • 10 pin cortex debug header

Applikationer

Industrial, Consumer Electronics, RF Communications, Metering

Indhold

Board and Cables.

Produktoplysninger

:
NXP
:
32bit
:
LPC18xx
:
ARM
:
Cortex-M3
:
LPC1830
:
Evaluation Board for LPC1830, 1m USB - AMT Micro B Lead, 0.2m USB AFTO - Micro B Lead
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til OM13028,598

Relaterede søgninger

kr 461,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 461,00
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
Spørgsmål og svar fra vores kunder