Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

OM13016 - 

Development Board, LPCXpresso Base Board, Variety of Interfaces & I/O Devices

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13016
Varenummer:
2103794
Teknisk datablad:
OM13016   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The OM13016 is a 32bit ARM7 embedded artist base board for LPCXpresso. The ARM7 devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective, 32bit MCU. The operating speed is up to 72MHz from Flash or RAM, these devices feature up to 512KB on-chip Flash program memory and a wide range of peripherals including Ethernet, USB, CAN, LCD controller, SD/MMC, I²S, EMC and more.
  • 1.8 V ARM7TDMI-S core
  • Speeds up to 72MHz and up to 512KB on-chip Flash and 98KB on-chip SRAM
  • Low power consumption
  • Available with integrated LCD controllers and 10bit ADC and DAC options
  • Ethernet, USB, CAN, I²C, I²S, UART and SPI serial interface options
  • Tiny 7 mm x 7 mm LQFP package options
  • Direct HDMI / DVI output from FPGA
  • Extremely low latency and comprehensive image processing IP library
  • On-board Broadcom , Broad reach PHY enables IP over coax
  • On-board FTDI chip provides easy programming via low cost USB cable

Applikationer

Medical, Portable Devices, Security, Motor Drive & Control, Communications & Networking, Consumer Electronics, Metering, Embedded Design & Development

Indhold

HDR-60 base board with LatticeECP3 FPGA, NanoVesta head board with Aptina A-1000 720p HDR sensor and Sunex lens, Two USB cables, HDMI cable with HDMI to DVI adapter, 12V AC adapter power supply, Quick start guide.

Advarsler

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled

Produktoplysninger

:
NXP
:
ARM
:
Cortex-M0
:
LPC1114, LPC1343, LPC1768, LPC2148
:
LPC1xxx
:
NGX Series of mX-LPCxxxx-S (S symbolizes Stamps), LPCXpresso boards and mbed Module
:
Demo Board LPC1xx
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 256,71

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 256,71