Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

OM13012 - 

Evaluation Board, For Microcontroller, LPCXpresso, CorteX-M0

OM13012 - Evaluation Board, For Microcontroller, LPCXpresso, CorteX-M0

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
OM13012
Varenummer:
2103796
Teknisk datablad:
OM13012   Datasheet
Se alle tekniske dokumenter

Produktoversigt

OM13012 is a LPCXpresso board for LPC11C24 ARM Cortex-M0 microcontroller. The LPCXpresso Board for LPC11C24 is comprised of an LPCXpresso target board, LPC-Link, and IDE. The LPCXpresso target boards, include an integrated JTAG debugger, and can connect to expansion boards to provide a variety of interfaces and I/O devices. The on board JTAG debugger provides high speed USB to JTAG/SWD interface to the IDE, and it can be connected to other debug targets such as a customer prototype. The LPC-Link is equipped with a 10 pin JTAG header enabling seamless connection to a target via USB. LPCXpresso's IDE, using the standard GNU tool chain and optimized C library, can build an executable of any size with full code optimization.
  • Eclipse based IDE using very low cost target boards
  • The target boards comes with an integrated JTAG Debugger. No need for a separate debug probe
  • Easy upgrade options to full blown suites and hardware kits
  • End to end solution for creating applications all the way from evaluation through to production
  • 32kB Flash memory with 8kB SRAM
  • Brownout detect with four separate thresholds for interrupt and forced reset
  • ARM cortex-M0 built-in nested vectored interrupt controller (NVIC)
  • 10bit ADC with input multiplexing among 8 pins
  • High-current output driver (20 mA) on one pin
  • 12MHz internal RC oscillator that can be used as a system clock

Applikationer

Metering, Industrial, Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Security, Metering, Embedded Design & Development

Indhold

Board, Quick start guide.

Advarsler

Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled

Produktoplysninger

:
NXP
:
32bit
:
LPC11C2x
:
ARM
:
Cortex-M0
:
LPC11xxx
:
Dev Board LPC11C24, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til OM13012

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

kr 123,92

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 123,92
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
Spørgsmål og svar fra vores kunder