Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MCIMX6DL-SDP - 

Development Board, i.MX 6DualLite Processor, SABRE Platform for Smart Devices, 10.1" LVDS Display

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
MCIMX6DL-SDP
Varenummer:
2253178
Produktsortiment
i.MX 6Dual Series
Teknisk datablad:
MCIMX6DL-SDP   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MCIMX6DL-SDP is a SABRE platform for smart devices based on i.MX 6DualLite processor. The i.MX 6DualLite family introduces dual cores running up to 1.0GHz with 512KB of L2 cache and 64bit DDR3 or 2 channel, 32bit LPDDR2 support. The smart application blueprint for rapid engineering (SABRE) platform for smart devices is the latest in a series of high performance, highly integrated development kits. The SABRE platform for smart devices can be targeted towards any device requiring an intelligent display, connectivity, low power consumption and an amazing user experience and comes equipped with i.MX 6DualLite Processor. Broad operating system support includes Android, Linux and Windows Embedded. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provide a foundation for enabling new product designs in markets.
  • Two 3.5mm audio ports
  • 10inch LVDS display panel with capacitive touch screen
  • 8GB eMMC iNAND
  • Two SD card slots
  • Two board mounted digital microphones
  • LCD expansion port connector
  • JTAG 20 pin connector
  • Gigabit Ethernet connector
  • 4MB SPI NOR
  • Two five megapixel cameras

Applikationer

Portable Devices, Industrial, Medical, Building Automation, Consumer Electronics, Automotive, Multimedia, Aerospace, Defence, Military, Communications & Networking, System Monitoring

Indhold

Smart device platform with main board, enclosure, camera, LVDS display and speaker board pre assembled, Cable, Power supply, Documentation, 8GB SD card.

Produktoplysninger

:
NXP
:
32bit
:
i.MX 6
:
ARM
:
Cortex-A9
:
MCIMX6
:
Evaluation Board for Smart Devices i.MX 6Quad & i.MX 6DualLite Families, Power Supply, User Guide
:
i.MX 6Dual Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 7.009,97

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7.009,97
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.