Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MCIMX35LPDKJ - 

Product Development Kit, I.MX35, 10/100 Ethernet Port, CMOS Image Sensor, With Linux OS

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
MCIMX35LPDKJ
Varenummer:
1800435
Teknisk datablad:
MCIMX35LPDKJ   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MCIMX35LPDKJ is a product development kit (PDK) that provides a robust hardware and software platform for the Linux environment based on the exceptional capabilities of the i.MX35 applications processor. The ARM11 based i.MX35 processor family provides the perfect balance of performance, power consumption, connectivity and media capabilities necessary to drive today's multimedia applications. This development kit provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on a powerful ARM1136 core, the i.MX35 PDK delivers a high performance, low power, cost effective solution for a variety of solutions, including devices that require an open operating system and a robust user interface.
  • Preconfigured with Linux
  • Modular hardware enabling multiple connectivity technologies
  • Out of box experience, complete with demonstration software and performance data
  • Maximum performance and power savings
  • Complete design, debug and demo capability
  • Near form factor demonstration modules and working platforms
  • Solid reference schematics that closely resemble final products to aid customers designs
  • 7inch LCD display panel with touch panel and LED backlight
  • Reduced hassle associated with design in of key connectivity options
  • Rich multimedia experience with exceptional quality

Applikationer

Multimedia, Automotive, Automation & Process Control, Consumer Electronics, Portable Devices, Industrial, Embedded Design & Development, Wireless, Communications & Networking

Indhold

Board, Cables, LCD, Power supply.

Produktoplysninger

:
NXP
:
32bit
:
i.MX35
:
ARM
:
ARM11
:
i.MX3
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 6.605,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 6.605,00