Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MCIMX31LPDK - 

Product Development Kit, Applications Processor Module, Personality / Debug Module

MCIMX31LPDK - Product Development Kit, Applications Processor Module, Personality / Debug Module

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
MCIMX31LPDK
Varenummer:
2315666
Teknisk datablad:
MCIMX31LPDK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MCIMX31LPDK is a product development kit for i.MX31 multimedia applications processor preconfigured with Linux. The i.MX31 processor unplug multimedia, driving video and graphics to VGA 30fps of quality with power to spare to perform other tasks simultaneously. Based on an ARM1136JF-S core, i.MX31 processor, starting at 400MHz up to 532MHz, with a vector floating point coprocessor and L2 cache are designed for any wireless device running computationally intensive multimedia applications. The i.MX31 product development kit (PDK), with smart speed technology, is a completely integrated hardware and software solution that simplifies product development so you can focus on your critical differentiation needed for market success. It delivers a high performance, low power, cost effective solution for a variety of solutions, including devices that require robust 3D graphics and excellent video performance.
  • Modular hardware enabling multiple connectivity technologies
  • Optimized development software for Linux
  • Out of box experience, complete with demonstration software and performance data
  • Maximum performance and power savings
  • Complete design, debug and demo capability
  • 2.7inch TFT display
  • 2MP camera module
  • MMA7450L accelerometer
  • External connectors (dock, headphones, TV out, GPS)
  • Debug Ethernet port

Applikationer

Consumer Electronics, Industrial, Automotive, Medical, Embedded Design & Development, Portable Devices, Communications & Networking, Multimedia, Wireless

Indhold

Board, Cables, LCD, Power supply.

Advarsler

Never supply more than +5.5V power to the i.MX31, doing so can damage board components.

Produktoplysninger

:
NXP
:
32bit
:
i.MX31
:
ARM
:
ARM11
:
i.MX3
:
Applications Processor Module i.MX31, Personality Module, Debug Module, Cables and Software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 9.960,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9.960,00
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
Spørgsmål og svar fra vores kunder