Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

M68DEMO908GB60E - 

Demonstration Kit, Program and Debug Code Using Free Codewarrior Development Studio

M68DEMO908GB60E - Demonstration Kit, Program and Debug Code Using Free Codewarrior Development Studio

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
M68DEMO908GB60E
Varenummer:
1579767
Se alle tekniske dokumenter

Produktoversigt

The M68DEMO908GB60E is an demonstration kit for MC9S08GB or GT Family applications. It is available complete with Metrowerks CodeWarrior development studio special edition for S08 to modify demo code or develop new code. The evaluation board allows for real time source level debugging of your code and programming of the device's flash memory all with no additional hardware.
  • EVB with a 60K flash MC9S08GB60 MCU, dual DB9 RS232 serial ports, switches, LEDs
  • Powered by two AA batteries (included) or optional external power supply
  • Learn the S08 MCU family quickly with demo code including A/D, timer, PWM and keyboard interrupts
  • develop new code for the GB60 using free CodeWarrior development suite for S08, special edition
  • Program and debug code using free CodeWarrior development studio for S08, special edition

Applikationer

Consumer Electronics, Industrial, Security

Indhold

Board, DB9 Serial Cable, Documentation (CD), Manual, and Batteries or Wall plug type power supply.

Advarsler

ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.

Produktoplysninger

:
NXP
:
8bit
:
S08GB
:
HCS08
:
HCS08
:
MC9S08
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 287,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 287,00