Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LPC1778FET208,551

ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 120 MHz, 512 KB, 96 KB

LPC1778FET208,551 - ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32bit, 120 MHz, 512 KB, 96 KB

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
LPC1778FET208,551
Varenummer:
2072203
Produktsortiment
LPC Family LPC1700 Series Microcontrollers
Se alle tekniske dokumenter

Produktoversigt

The LPC1778FET208,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 120MHz. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The device adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The device incorporates 512kB internal flash, 96kB internal RAM, 4kB EEPROM and 165 general-purpose I/O pins.
  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • Multilayer AHB matrix interconnect
  • Split APB bus
  • Cortex-M3 system tick timer, including an external clock input option
  • Standard JTAG test/debug interface as well as serial wire debug and serial wire trace port options
  • Embedded trace macrocell (ETM) module supports real-time trace
  • Boundary scan for simplified board testing
  • Non-maskable Interrupt (NMI) input
  • LCD controller - Supporting both super-twisted nematic (STN) & thin-film transistors (TFT) displays
  • External memory controller (EMC)
  • 8-channel General purpose DMA controller (GPDMA)
  • Ethernet MAC with MII/RMII interface and associated DMA controller
  • USB 2.0 Full-speed dual-port device/host/OTG controller
  • SD/MMC memory card interface
  • Windowed watchdog timer (WWDT)
  • Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
  • Wake-up interrupt controller (WIC)
  • Processor wake-up from power-down mode
  • Brownout detect with separate threshold for interrupt and forced reset
  • On-chip power-on reset (POR)

Applikationer

Communications & Networking, Industrial, Medical, Automation & Process Control, HVAC, Consumer Electronics, Automotive, Audio, Embedded Design & Development, Motor Drive & Control

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
LPC Family LPC1700 Series Microcontrollers

:
ARM Cortex-M3

:
32bit

:
120MHz

:
512KB

:
96KB

:
208Pins

:
TFBGA

:
165I/O's

:
CAN, I2C, SPI, SSP, USB, UART

:
2.4V

:
3.6V

:
LPC

:
LPC1700

:
MSL 2 - 1 year
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

Fås til restordre

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-02-21

Kontakt mig, når varen er på lager

kr 61,24

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 61,24
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 53,16
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 51,09
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 48,94
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 46,86
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 44,49
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder