Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LFSTBEB3110 - 

Evaluation Board, Sensor Toolbox, MAG3110FC 3-Axis High-Performance Magnetometer

LFSTBEB3110 - Evaluation Board, Sensor Toolbox, MAG3110FC 3-Axis High-Performance Magnetometer

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
LFSTBEB3110
Varenummer:
1893344
Teknisk datablad:
LFSTBEB3110   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The LFSTBEB3110 is an evaluation board for the MAG3110FC three axis high performance, high functionality magnetometer. The kit includes a daughter board containing the MAG3110FC and MMA8451Q to allow for system calibration and compensation for demonstrating eCompass capability. For customers already familiar with the sensor toolbox Platform, the LFSTBEB3110 is designed to work with the LFSTBUSB for communication to a PC.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types

Applikationer

Consumer Electronics, Sensing & Instrumentation, Robotics

Indhold

One accelerometer and magnetometer interface board, One MAG3110 and MMA8451 daughter board, Quick start guide.

Advarsler

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Produktoplysninger

:
Sensing - Magnetic, Compass
:
NXP
:
LFSTBEB3110
:
Magnetometer
:
Accelerometer & Magnetometer Interface Board, MAG311 & MMA851 Daughter Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-11-19

Kontakt mig, når varen er på lager

kr 573,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 573,00