Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

KITMPXV5004DPEVB - 

Evaluation Module, MPXV5004DP Dual-Port Integrated Pressure Sensor, Plug & Play

KITMPXV5004DPEVB - Evaluation Module, MPXV5004DP Dual-Port Integrated Pressure Sensor, Plug & Play

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
KITMPXV5004DPEVB
Varenummer:
2443151
Se alle tekniske dokumenter

Produktoversigt

The KITMPXV5004DPEVB is a pressure daughter board, used with the KITPRESSURE1EVB to allow evaluation of the MPXV5004DP pressure sensor. The MPxx5004 series piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types

Applikationer

Industrial, Test & Measurement, Medical, Sensing & Instrumentation

Indhold

KITMPXV5004 daughter board, MPXV5004DP Dual Port Package, High temperature silicon rubber soft tubing, Quick Start Guide.

Produktoplysninger

:
Sensing - Pressure
:
NXP
:
MPXV5004DP
:
Pressure Sensor
:
Pressure Sensor Board, MPXV5004DP Dual Port Package, Silicon Rubber Soft Tubing, Quick Start Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 387,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 387,00