Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

IAR-KSK-IMX25 - 

KickStarter Kit, I.MX25 Multimedia Applications Processor, Touch Screen, USB HOST/OTG, Ethernet

IAR-KSK-IMX25 - KickStarter Kit, I.MX25 Multimedia Applications Processor, Touch Screen, USB HOST/OTG, Ethernet

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
IAR-KSK-IMX25
Varenummer:
1842362
Se alle tekniske dokumenter

Produktoversigt

The IAR-KSK-IMX25 is a IAR KickStart kit for the i.MX25 multimedia applications processors. The i.MX25 processors extends ARM9TM portfolio and introduces several key new features such as DDR2, two embedded USB PHYs, 3.3V I/O support, three general purpose 12bit ADCs and a touch screen controller. The kit provides us with all the tools we need to develop embedded applications right out of the box. Inside the box we will find all the necessary hardware and software allowing to design, develop, integrate and test applications, typically in the industrial and general embedded fields. In addition the KickStart kit for i.MX25 contains a comprehensive suite of software development tools, including IAR Embedded Workbench for ARM 32K KickStart edition, IAR visualSTATE evaluation edition. IAR Embedded Workbench incorporates the IAR C/C++ Compiler, assembler, linker, librarian, text editor, project manager and IAR C-SPY debugger combined in an integrated development environment (IDE).
  • 32MB (16Mx16bit) SDRAM, 1G x 8bit NAND flash memory
  • TFT(320 x 240) colour LCD display
  • Two UART with DB9 connectors (male), two CAN connectors
  • 20 pin JTAG connector and ETM footprint
  • USB host and USB OTG connectors
  • Ethernet 10/100Mbit connector
  • SD/MMC card connector, audio and camera connectors
  • User defined 4 x 4 key buttons, eight LEDs
  • Potentiometer, three axis accelerometer
  • Stepper motor, speaker

Applikationer

Industrial, Embedded Design & Development, Metering, Security, Wireless, Automation & Process Control, Robotics, Consumer Electronics, Portable Devices, Embedded Design & Development

Indhold

I.MX25-SK evaluation board, Cables, LCD, Power supply, J-Link Lite programmer.

Produktoplysninger

:
NXP
:
32bit
:
i.MX25
:
ARM
:
ARM9
:
i.MX2
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 3.883,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.883,00