Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

FRDM-KV10Z - 

Development Board, 6 Axis Accelerometer/Magnetometer, Arduino R3 Compatible, USB

FRDM-KV10Z - Development Board, 6 Axis Accelerometer/Magnetometer, Arduino R3 Compatible, USB

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
FRDM-KV10Z
Varenummer:
2500036
Teknisk datablad:
FRDM-KV10Z   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The FRDM-KV10Z is a freedom development platform for Kinetis KV1x family 16KB and 32KB flash microcontrollers (MCUs). It is a simple, yet sophisticated design featuring Kinetis V series microcontroller built on ARM Cortex-M0+ core. It is a perfect solution for BLDC and PMSM motor control applications. This freedom development platform is based on MKV10Z32VLF7 microcontroller running up to 75MHz with hardware square root, divide capability and featuring dual 16bit ADCs, multiple motor control timers, 32KB of flash and 8KB of RAM memories. It is supported by a comprehensive enablement suite from NXP and its third party resources including reference designs, software libraries and motor configuration tools. This low cost development tool has OpenSDA, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run control debugging.
  • Dual role USB interface with micro-B USB connector
  • Six axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-colour user controllable LEDs
  • Two user controlled pushbutton switches
  • Thermistor sensor for measuring temperature
  • Flexible power supply options (USB or external source)
  • Form factor compatible with Arduino R3 pin layout providing broad range of expansion board options

Applikationer

Embedded Design & Development

Indhold

FRDM-KV10Z freedom development platform, USB A to MicroB cable, Quick reference card.

Produktoplysninger

:
NXP
:
32bit
:
Kinetis - KV1
:
ARM
:
Cortex-M0+
:
MKV10Z32VLF7
:
Dev Board MKV10Z32VLF7, Quick Reference Card
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 146,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 146,00
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
Spørgsmål og svar fra vores kunder