Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DEVKIT-S12VR64 - 

Development Board, S12VR MCU, USB, CAN, LIN, On-Board Relay, Arduino Compatible

DEVKIT-S12VR64 - Development Board, S12VR MCU, USB, CAN, LIN, On-Board Relay, Arduino Compatible

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
DEVKIT-S12VR64
Varenummer:
2820413
Se alle tekniske dokumenter

Produktoversigt

The DEVKIT-S12VR64 from NXP is a development board for S12VR64 microcontroller evaluation. This board features the S12VR64 MagniV microcontroller ideal for space constrained relays, actuators and switches on LIN bus for automotive and industrial applications. The S12VR family features an S12 core, scalable memory up to 64KB of flash, integrated LIN physical layer, integrated 5 to 12V voltage regulator, ADC, 2 x SCI, 1 x SPI and supports -40 to 125°C temperatures. The DEVKIT-S12VR64 is a low cost development system with LIN connection and two low and high side drivers in a small form factor board compatible with the Arduino™ R3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development board features USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
  • Ultra low cost development platform for S12 microcontrollers
  • OSBDM on-board open source programming and debugging tool
  • USB to serial interface, RGB LED, power LEDs indicators
  • ADC potentiometer, supports CAN and LIN connectors
  • Access to all MCU I/O´s, a standard based form factor compatible with Arduino™ pin layout
  • Board has option to be powered via USB or an external power supply

Applikationer

Embedded Design & Development, Automotive, Industrial

Fodnoter

12V (1amp) power supply is required for debugging and CAN/LIN communication, this is not included with the board.

Produktoplysninger

:
NXP
:
16bit
:
S12 MagniV
:
S12
:
-
:
S12VR64
:
Dev Board S12VR64
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 28-09-20

kr 270,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 270,00
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
Spørgsmål og svar fra vores kunder