Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DEMOMPR083 - 

Proximity Capacitive Touch Sensor Controller Demonstration Board

DEMOMPR083 - Proximity Capacitive Touch Sensor Controller Demonstration Board

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
DEMOMPR083
Varenummer:
1605432
Teknisk datablad:
DEMOMPR083   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DEMOMPR083 is an demo board for MPR083. The MPR083 is an Inter Integrated Circuit Communication (I2C) driven Capacitive Touch Sensor Controller, optimized to manage an 8-position rotary shaped capacitive array. The device can accommodate a wide range of implementations through 3 output mechanisms, and many configurable options.
  • Sample electrode board demonstrates rotational sliders
  • Machined plastic cover for front panel non-contact touch evaluation
  • Access to all 8 electrodes
  • 41µA average supply current with 1sec response time
  • Variable low power mode response time (32ms to 4sec)
  • Rejects unwanted multi key detections from EMI events such as PA bursts or user handling
  • Ongoing pad analysis and detection is not reset by EMI events
  • Data is buffered in a FIFO for shortest access time
  • IRQ output advises when FIFO has data
  • Current rotary position is always available on demand for polling based systems

Applikationer

Portable Devices, Audio

Produktoplysninger

:
Capacitive Touch Sensing
:
NXP
:
MPR083
:
Proximity Sensor Controller
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 135,20

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 135,20