Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DEMO908JL16E - 

Evaluation Board, USB to MON08 Interface, MC908JL16, Selectable Trip Point Low-Voltage Inhibit

DEMO908JL16E - Evaluation Board, USB to MON08 Interface, MC908JL16, Selectable Trip Point Low-Voltage Inhibit

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
DEMO908JL16E
Varenummer:
1579744
Teknisk datablad:
DEMO908JL16E   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DEMO908JL16E is an evaluation or demonstration board for the MC908JL16 microcontroller. Development of application code is quick and easy with the integrated USB to MON08 interface, CodeWarrior development studio, and software examples. A I/O connector allows connecting the DEMO908JL16 board to an expanded evaluation environment.
  • An MC68HC908JL16 microcontroller (in 32pin SDIP package, already programmed with a demo application)
  • A power supply section
  • A built in USB TO MON08 section which allows the host PC to communicate with the microcontroller
  • A Reset section containing a reset push button connected to the MCU reset pin
  • Two push buttons together with jumpers
  • An accelerometer section featuring a NXP MMA7260Q sensor
  • An RS232 section providing one RS232 channel connected to the microcontroller's SCI

Applikationer

Communications & Networking, Motor Drive & Control, RF Communications

Indhold

Installation Guide, Demonstration Board, CodeWarrior Software, Adapter cable, Resource CD ROM.

Produktoplysninger

:
NXP
:
8bit
:
HC08JK - JL
:
HC08
:
HC08
:
HC08JK - JL
:
Evaluation Board, USB Cable, System software, Development Studio CD-Rom
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 349,45

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 349,45