Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CWMPCEVB5200BE - 

Evaluation Board, MPC5200B MCU, USB Connector, MPC5200B, USB 1.1, Dual CAN, Ethernet

CWMPCEVB5200BE - Evaluation Board, MPC5200B MCU, USB Connector, MPC5200B, USB 1.1, Dual CAN, Ethernet
CWMPCEVB5200BE - Evaluation Board, MPC5200B MCU, USB Connector, MPC5200B, USB 1.1, Dual CAN, Ethernet
CWMPCEVB5200BE - Evaluation Board, MPC5200B MCU, USB Connector, MPC5200B, USB 1.1, Dual CAN, Ethernet
CWMPCEVB5200BE - Evaluation Board, MPC5200B MCU, USB Connector, MPC5200B, USB 1.1, Dual CAN, Ethernet

Billedet er vejledende. Se produktspecifikationen.

Producent:
NXP NXP
Producentens varenummer:
CWMPCEVB5200BE
Varenummer:
1579742
Se alle tekniske dokumenter

Produktoversigt

The CWMPCEVB5200BE evaluation board provides developers with a cost effective method to evaluate the power of the 400MHz MPC5200B. The MPC5200B processor includes support for DDR memory, a second PCI slot and expanded Flash and SDRAM memory. The board makes Ethernet, USB, PCI, ATA, serial interfaces, CAN and GPIO with complete DDR, SDRAM and flash memory support available. The I²C, I²S, SPI, J1850, AC97 and secondary port facilities, as well as all other resources of the MPC5200B, are accessible via an on board connector and user supplied transceivers. Because nearly all of the MPC5200B's I/O pins are reprogrammable, various combinations of I/O may be traded off, depending on the user's specific needs.
  • Power architecture processor core with double precision FPU, hardware MMU and BestComm DMA
  • 760 Dhrystone 2.1MIPS for plenty of application headroom and upgradeability
  • MPC5200B processor operates at just one watt at 400MHz in typical applications
  • Peripheral serial controller (PSC1) with transceiver
  • Single USB 1.1 (master only compatibility)
  • Dual CAN 2.0A/B
  • 10/100 Base-T Ethernet
  • I²C (to 520kbps) for EEPROM (also available on two connectors)
  • Version 4 5V ATA (compact flash with true IDE mode); supports Ultra33
  • Two PCI interfaces with standard PC-type connectors

Applikationer

Communications & Networking, Automotive, Industrial

Produktoplysninger

:
NXP
:
32bit
:
MPC5xx
:
Power Architecture
:
Power Architecture
:
MPC5xxx
:
Lite5200 EVB, board support packages and software
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 6.129,70

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 6.129,70